Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £18.27 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Stanley multi-angle hobby vice features a patented ball joint which allows you to rotate your project a full 360° and lock it at any angle. Multiple positions for convenience and easier access. 3in jaw opening holds a wide range of items.
Type | Bench Vice |
---|---|
Jaw Height | N/A |
Jaw Opening | 75mm |
Jaw Width | N/A |
To use this facility please Sign In.
Sign In