Stanley 1991B Knife Blades Standard

<p>Normal-duty 1991B general purpose blade for paper, card, leather and most sheet material.</p>
  • Blades fit all standard STANLEY® knives (except 99E® knife)
Description Image Product MPN Pricing (Ex VAT) Buy Qty Number of Pieces Type Blade Length Blade Material Lifetime Warranty
Stanley 0-11-911 1991B Knife Blades Standard Card Of 5
Stanley 0-11-911 1991B Knife Blades Standard Card Of 5
Standard range
0-11-911
1+ £1.31

50 in Stock, despatched in 2 days
5 Utility blades 50mm Steel No
Stanley 2-11-911 1991B Knife Blades Standard Dispenser Of 10
Stanley 2-11-911 1991B Knife Blades Standard Dispenser Of 10
Standard range
2-11-911
1+ £1.87

16 in stock, despatched same dayAdditional quantity lead time 2 days
10 Utility blades 50mm Steel No
Stanley 1-11-911 1991B Knife Blades Standard Pack Of 100
Stanley 1-11-911 1991B Knife Blades Standard Pack Of 100
Standard range
1-11-911
1+ £18.10

15 in Stock, despatched in 2 days
100 Utility blades 50mm Steel No
Order codeMftrs Part No.
84-66930-11-9111991B Knife Blades Standard Ca
84-83052-11-9111991B Knife Blades Standard Di
84-76211-11-9111991B Knife Blades Standard Pa


Trustpilot