Stanley 2-14-556 Straight Pattern Snip 250mm

Standard range
Order Code:

84-8311

Brand: Stanley MPN: 2-14-556 EAN-13: 3253562145567
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 2 days

Straight pattern tinsnips with serrated cutting edges to prevent slippage when cutting.

  • Forged alloy steel construction.
  • Single pivot action and scissor pattern enclosed handles with soft touch comfort finish.
  • Cuts upto 18 gauge mild steel 0.7 to 1.2 mm.
  • Also suitable for cutting aluminium, sheet uPVC, wire mesh, leather, copper and plastic.
  • Size: 250mm (10 in)


    Type Snip
    Cutting Capacity 1.2mm
    Length 250mm
    Material Steel
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot