Stanley 2-14-558 Straight Pattern Snip 300mm

Order Code:

84-8313

Brand: Stanley MPN: 2-14-558 EAN-13: 3253562145581
  • Country of Origin: Taiwan

Discontinued


Straight pattern tinsnips with serrated cutting edges to prevent slippage when cutting.

  • Forged alloy steel construction.
  • Single pivot action and scissor pattern enclosed handles with soft touch comfort finish.
  • Cuts upto 18 gauge mild steel 0.7 to 1.2 mm.
  • Also suitable for cutting aluminium, sheet uPVC, wire mesh, leather, copper and plastic.
  • Size: 300mm (12 in)


    Type Snip
    Cutting Capacity 1.2mm
    Length 300mm
    Material Steel

  • Reviews


    Be the first to submit a review

    Trustpilot