Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Stanley 2-28-013 Compound Mixing Paddle 100mm

Order Code:  

84-8349

 
Brand: Stanley MPN: 2-28-013 EAN-13: 3253562280138

Discontinued


The Stanley 2-28-013 Compound Mixing Paddle has a 590mm long, 10mm thick hexagonal shank, suitable for use with 700 Watt power drills.
  • The paddle can mix liquids between 10-20kg. Suitable for paint, adhesives and fillers.
  • Specifications
  • Length: 590mm.
  • Shank diameter: 10mm.
  • Blade diameter: 100mm.
  • Max speed: 40-60 UPM.

  • Reviews


    Be the first to submit a review

    Trustpilot