Stanley 4-18-333 FatMax Masons Chisel 45mm (1.3/4in) With Guard

Standard range
Order Code:

84-8433

Brand: Stanley MPN: 4-18-333 EAN-13: 3253564183338
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 4 days

Designed to cut brickwork and concrete, this masons chisel is forged from chrome vanadium steel for increased strength and durability. Blade holds its edge longer and therefore needs less sharpening. Hardened, quenched and tempered to precise specifications for added safety. Modified parabolic striking end for greater resistance to mushrooming and chipping.

  • BI-Material handguard for increased comfort and protection from overstrike.
  • Size 215 x 45mm (8 1/2 x 1 3/4 in)


    Type Bolster
    Length 215mm
    Width 45mm
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot