Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Stanley 5-17-199 FatMax Tenon Back Saw 12in 11TPI

Order Code:  

86-0480

 
Brand: Stanley MPN: 5-17-199 EAN-13: 3253565171990
  • Country of Origin:

Discontinued


Tenon saw from the Stanley FatMax range.


  • Bi-material handle for improved grip and comfort
  • Finger rest for extra control when starting a cut
  • Handle screwed to blade for security
  • Induction hardened teeth last twice as long as standard saws
  • Triple-edged teeth cut on both the push and pull stroke
  • Handle marked with 45° and 90° angles
  • 11tpi
  • Length 300mm
  • Stanley type 5-17-199
Blade Material Steel
Length 300mm
Teeth Per Inch 11

Reviews


Be the first to submit a review

Trustpilot