Stanley 1-GS10DT Dual Temp Mini Sticks 7mm x 100mm (24)

Standard range
Order Code:

84-8257

Brand: Stanley MPN: 1-GS10DT EAN-13: 3253561051401
Qty Unit Price (Ex VAT)
1+ £4.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 2 days

The Stanley dual melt, all-purpose glue sticks are suitable for a wide variety of glueing applications to suit most craft, hobby and household requirements.


  • Low setting for bonding paper and heat sensitive products
  • High setting for china, leather etc. (non-porous products)
  • Length: 100mm (4 inches)
  • Diameter: 7mm
  • Pack of 24
Type Glue stick
Colour Natural
Diameter 7mm
Length 100mm
Lifetime Warranty No
Melt Temperature Dual
Pack Quantity 24
Pack Weight N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot