Stanley FatMax Combination Pliers

<p>Combination plier with the following features: bi-material handles, heat treated chrome steel forging, interlocking joint assembly and high frequency heat treated cutting edge.<LI>Size: 150mm (6 in)</p>
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Overall Length Cutting Capacity Hard Wire Cutting Capacity Medium-hard Wire Cutting Capacity Piano Wire Material Material Cutting Capability
Stanley 0-89-866 FatMax Combination Pliers 150mm
Stanley 0-89-866 FatMax Combination Pliers 150mm
Standard range
0-89-866
1+ £10.11

5 in Stock, despatched in 2 days
Combination 150mm N/A N/A N/A Chrome plated steel N/A
Stanley 0-89-867 FatMax Combination Pliers 185mm
Stanley 0-89-867 FatMax Combination Pliers 185mm
Standard range
0-89-867
1+ £12.33

20 in Stock, despatched in 2 days
Combination Pliers 185mm N/A N/A N/A Chrome plated steel N/A
Stanley 0-89-868 Fat Max Combination Pliers 200mm
Stanley 0-89-868 Fat Max Combination Pliers 200mm
Standard range
0-89-868
1+ £12.79

5 in Stock, despatched in 2 days
Combination 200mm N/A N/A N/A Chrome plated steel N/A
Order codeMftrs Part No.
84-74910-89-866FatMax Combination Pliers 150m
84-74930-89-867FatMax Combination Pliers 185m
84-74950-89-868Fat Max Combination Pliers 200


Trustpilot