Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Stanley FatMax Tape Measures

<p>Stanley FatMax <STRONG>Tape Measures </STRONG>are <STRONG>extra heavy-duty </STRONG>for use in the most rugged of workplaces.</p>
  • Huge standout of almost 4m
  • Wide 32mm blade makes reading easy
  • BladeArmor coating on the first 150mm maximises durability of hook end
  • Mylar polyester film coated blade is up to 10 times more resistant to abrasion than normal lacquered blades
  • Chrome case with rubber grip withstands heavy use
  • Cushion grip provides sturdy, slip resistant hold
  • Top-forward blade lock for easy locking and unlocking
  • Specially designed hook grabs on side, top or bottom
  • Available in 5m, 8m & 10m lengths
  • Stanley types 5-33-886 (5m), 5-33-891 (8m) and 5-33-896 (10m)
Order codeMftrs Part No.
86-92565-33-886Tape measure 5m
86-52865-33-896Tape measure 10m

Trustpilot