Stanley FMHT0-70418 Hi Output Professional Glue Gun 240 Volt

Order Code:

84-7311

Brand: Stanley MPN: FMHT0-70418 EAN-13: 3253560704186

Discontinued


A high output professional glue gun with fast warm up which means it is ready to use in just 60 seconds. With a ceramic element - heats up quicker and holds heat longer and 2.5lbs per hour output.

  • The standby mode takes 30 seconds to get back to working temperature, the hibernate mode - stores heating after 30 minutes of non-use and has a dual colour LED - red when below 170° and green when ready to use.
  • Glue Sticks: 12mm Dual temperature
  • Power: 200 Watt. (135°-210°)
  • Supplied with
  • 6 x 12mm General purpose glue sticks.
  • 6 x 12mm Formula II super strength glue sticks.
  • 6 x 12mm dual temperature glue sticks.


    Feed Mechanism Trigger
    Glue Stick Diameter 12mm
    Low / High Temperature Dual
    Plug Type UK 13A
    Supply Voltage 240V
    Wattage 200W

  • Reviews


    Be the first to submit a review

    Trustpilot