Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Stanley FMHT9-14563 Aviation Snip - Straight 250mm & Holster

Order Code:  

84-8761

  Copy to clipboard
Brand: Stanley  Copy to clipboard MPN: FMHT9-14563 Copy to clipboard EAN-13: 3253569145638
  • Country of Origin: Taiwan
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £16.36

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back OrderBack-order availability date - 03/10/2024

High leverage compound cutting action snips made from forged alloy steel. Chrome Molybdenum construction with serrated cutting edge to prevent slippage when cutting. The one handed automatic latch releases with the squeeze of the handles which are bi-material for extra comfort and grip. These snips cut up to 18 gauge steel and are suitable for cutting aluminium, sheet uPVC, wire mesh, leather, copper and plastic.

  • Size: 250mm (10in).
  • Stanley Yellow Aviation Snip & Holster Straight Cut 250mm


    Type Aviation snips
    Length 250mm
    Material Chrome molybdenum steel
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot