Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Stanley FMST1-71180 FatMax 18" Open Mouth Rigid Tool Bag

Order Code:  

84-8055

  Copy to clipboard
Brand: Stanley  Copy to clipboard MPN: FMST1-71180 Copy to clipboard EAN-13: 3253561711800
  • Country of Origin: Myanmar
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £48.53

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
3 available to back OrderBack-order availability date - 26/07/2024

The Stanley FatMax™ Open Mouth Tool Bag has an open mouth design which allows for easy access to tools, whilst the multiple internal and external pockets provide maximum organisation potential.

  • The ergonomic design features a padded shoulder strap and a rubber grip handle for comfortable carrying. The injected polypropylene base protects the bag from moisture and dirt. The bag is made from 600 denier fabric that is hardwearing, strong and durable, which resists cuts and scratches.
  • Length: 18in.


    Length 500mm
    Material Polypropylene and fabric
    Type Open mouth bag
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review