Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £78.14 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Stanley Tools FatMax® Express Folding Workbench is ideal for professional tradesmen who require a robust, portable working surface with substantial material capacity. This versatile and ergonomically-engineered workbench has been designed with a spacious work platform (85 x 60cm) suitable for a host of pro applications, including hand and electric sawing, drilling, screwdriving, gluing, precision woodworking, spray painting, part cleaning, and all jobs that require materials to be fixed securely into place.
Compatible with an extensive range of vertical and horizontal clamps, including the STANLEY FATMAX Trigger Clamp series, the Express Folding Workbench features a series of ‘dog bench’ holes and x-shaped grooves, allowing straightforward clamping of wood, metal or plastic items at any angle.
Thanks to its quick collapsing, durable metal legs, the FATMAX Express Folding Workbench can be easily set up in seconds and is exceptionally solid and stable, supporting up to 455kg of material. Once each job is finished, the user can fold the workbench effortlessly into a compact unit for easy storage or transportation to the next working location. Two sturdy handles, one on the side and one at the end, add to its portable construction.
Specification
Capacity: 455kg
Size Open (WxDxH): 101x60x78cm
Size: Folded (WxDxH): 85x60x11cm
Weight: 10.4kg
Type | Workbench |
---|
To use this facility please Sign In.
Sign In