Stanley Locking Pliers Straight Jaw

Stanley Brand: Stanley
<p>The Stanley Mole grips are a straight jaw Mole grip which is suitable for gripping a wide variety of objects. The forged and machined jaws offer a maximum durability and the body is chrome plated to resist corrosion.<LI>The knurled screw at the base of the handle adjusts the clamping pressure and the non-pinching pull jaw release lever improves safety and ease of opening.<LI>Length 190mm (7 1/2 in)</p>
Description Image Product Buy Qty Pricing (Ex VAT) Overall Length Type Jaw Capacity Jaw Width Pieces
Stanley 0-84-810 Locking Pliers 190mm Straight Jaw
Stanley 0-84-810 Locking Pliers 190mm Straight Jaw
Standard range
Order code: 84-7455
MPN: 0-84-810

4 in Stock, despatched in 2 days
1+ £15.00
190mm Plier N/A N/A N/A
Stanley 0-84-811 Locking Pliers 225mm Straight Jaw
Stanley 0-84-811 Locking Pliers 225mm Straight Jaw
Standard range
Order code: 84-7457
MPN: 0-84-811

1 in Stock, despatched in 2 days
1+ £17.00
225mm Plier N/A N/A N/A
Order codeMftrs Part No.
84-74550-84-810Locking Pliers 190mm Straight
84-74570-84-811Locking Pliers 225mm Straight


Trustpilot