Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Stanley Essential Screwdrivers have bars made from Chrome Vanadium Steel, which resists bending and snapping. The handles are made from Polypropylene, with TPR overlay for increased comfort and reduced fatigue.
Increased torque can be applied by using another bar through the hole at the top of each handle.
This set of 10 contains the following:
3 x Phillips: PH0 x 50mm, PH1 x 75mm and PH2 x 100mm.
2 x Pozidriv: PZ1 x 100mm and PZ2 x 100mm.
2 x Flared Slotted: 5.5 x 100mm and 8 x 175mm.
3 x Parallel Slotted: 3 x 75mm, 4 x 100mm and 6.5 x 150mm.
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Overall Length | Various |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In