Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £17.23 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Stanley Classic Box Levels have a strong construction to withstand demands of the worksite. Their soft end caps add durability and resistance to shock.
The levels have a block magnified central vial to make reading easier. In addition, they have a large tubular side vial for vertical measurements.
Accuracy: ± 0.5mm/m
Length: 80cm.
Type | Spirit level |
---|---|
Length | 800mm |
Lifetime Warranty | No |
Number of Vials | 2 |
To use this facility please Sign In.
Sign In