Stanley STHT4-10099 99E Knife Triple Promo Pack

Order Code:

97-6519

Brand: Stanley MPN: STHT4-10099 EAN-13: 3253564100991
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not for sale to persons under age of 18

Discontinued


The Stanley 99E Original Retractable Blade Knife is made from grey painted die-cast metal body, which is ergonomically shaped for a good, comfortable grip. The blade extension can be controlled by the blade shifter, and 5 blade position allows a wider usage for a variety of cutting applications. The interlock nose firmly secures the blade into the knife. For safety, the blade can be fully retracted into the body.

Length: 155mm.

Supplied with the Stanley Tylon™ Pocket Tape, which has a corrosion resistant, long-life Tylon™ coated blade with positive blade lock for accurate measurements. Shows both metric and imperial graduations. Fitted with a Tru-zero hook, that compensates accurately for internal and external measurements, with triple rivet construction for improved strength and durability. The impact resistant ABS plastic case is fitted with an ergonomic overmould for all-day comfort.

Also comes with 13 blades in a protective case.


Type Knife

Reviews


Be the first to submit a review

Trustpilot