Christmas Opening Hours and Delivery Dates here

Stanley STST1-70355 Junior Sawhorses (Twin Pack)

Order Code:

97-2766

Brand: Stanley MPN: STST1-70355 EAN-13: 3253561703553
  • RoHS Compliant
  • Country of Origin: Israel
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026

The Stanley 170355 Junior Sawhorses have an all plastic construction with Non-slip rubber inserts in the top for added grip when working on the project in hand and non-slip rubber feet for added stability and safety. The saw horses will fold flat for easy transportation and storage.

Supplied as a Twin Pack.

Max Load: 362kg per pair.
Length: 571mm.
Width: 48mm.
Height: 820mm.


Type Trestle

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot