Site: Industry
Currency: GBP    
Stanley STST1-70718 Open Tool Bag 12.5in

Stanley STST1-70718 Open Tool Bag 12.5in

Stanley
Standard range
Order Code:

84-8049

Brand: Stanley MPN: STST1-70718 EAN-13: 3253561707186
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit Ex VAT
5 in Stock, despatched in 4 days

The Stanley STST1-70718 Open Tool Bag is great for toting around a reasonable selection of everyday tools for most jobs, and is very well made. Plenty of pockets for smaller items.

  • The open design allows for quick access to your hand tools. Vertical storage pockets and loops for maximum organisation and accessibility. Small organiser compartment for drill bits and small parts. It is fitted with a strong, adjustable shoulder strap.
  • Size: 32 x 20 x 26cm (12.1/2 x 8 x 10.2/8in).


    Type Open mouth bag
    Length 320mm
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
    mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C