Christmas Opening Hours and Delivery Dates here

Stanley STST83400-1 2-in-1 Workbench & Vice

Order Code:

97-6762

Brand: Stanley MPN: STST83400-1 EAN-13: 3253561834004
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Was Unit Price (Ex VAT)
1+ £85.16 £76.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayBack-order availability date - 01/01/2026

Stanley STST83400-1 2-in-1 Workbench & Vice The STANLEY® 2-in-1 Workbench & Vice features a dual height design (595mm and 775mm) and 250kg load capacity for versatile adaptation as a workbench, tool stand, vice or sawhorse and also features a removable bamboo panel which converts the vice to a workbench in one easy move.


It includes adjustable swivel pegs for larger or awkward shaped materials to be held firmly in place, as well as integrated V-grooves for easy sawing of pipes.
The STANLEY® 2 in 1 Workbench & Vice folds flat for easy transportation and compactly stores away in any garage or workshop.




  • DURABLE BAMBOO WORKTOP: For prolonged life.
  • ADJUSTABLE SWIVEL PEGS: Enable larger or awkward shaped materials to be held firmly in place and helps to increase clamping force.
  • INTEGRATED V-GROOVES: For sawing pipes and supporting other round materials.
  • ANTI-SLIP RUBBER FEET: For added safety.
  • FOLDS FLAT: For easy transportation and compact storage.
  • DURABLE STEEL FRAME CONSTRUCTION: For durability and working life.
  • VICE JAW OPENING: 0-26cm.
  • WORKABLE AREA: 61cm x 37cm (when used with a third panel).
  • WEIGHT: 10.5kg.
Type Workbench
Height 595 to 775mm
Width 61 to 37cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot