Stanley STTFPS0D Professional Filling Knife 25mm

Standard range
Order Code:

84-6887

Brand: Stanley MPN: STTFPS0D EAN-13: 3253560288198
  • Quickly find another product in this range by Size:

    25mm 50mm 75mm
Qty Unit Price (Ex VAT)
1+ £9.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 14/02/2025

The Stanley Tang Filling Knife has a full tang for excellent strength and durability. The blade is made from hardened steel for extended life and is ground for optimum flexibility to give a professional smooth finish.

  • Fitted with a wooden handle.
  • Size: 25 mm (1in).


    Type Filling knife
    Size 25mm
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot