Christmas Opening Hours and Delivery Dates here

Stanley Trigger Feed DualMelt™ Glue Gun and Glue Sticks

Stanley Brand: Stanley

Heavy-Duty glue gun with convenient fold down stand for use between applications. Uses dual melt 11 mm glue sticks suitable for a various range of materials.

  • 25 Watt

  • Description Image Product Buy Pricing (Ex VAT) Type Glue Stick Size Colour Power Diameter Feed Mechanism Length Low / High Temperature Melting Temperature Plug Type Pack Quantity Supply Voltage Pack Weight
    Stanley 0-GR25 Trigger Feed DualMelt™ Glue Gun 25W
    Stanley 0-GR25 Trigger Feed DualMelt™ Glue Gun 25W
    Standard range
    Order code: 84-7561
    MPN: 0-GR25

    10 in stock, despatched same dayFurther 50 despatched in 2 working days
    1+ £13.00
    Price per unit Ex VAT
    Glue gun 11mm 25W Trigger Dual UK 13A 230V
    Stanley 1-GS20DT Dual Temp Glue Sticks 11.3mm x 100mm (24)
    Stanley 1-GS20DT Dual Temp Glue Sticks 11.3mm x 100mm (24)
    Standard range
    Order code: 84-8259
    MPN: 1-GS20DT

    100 in stock, despatched in 2 working days
    1+ £7.60
    Price per unit Ex VAT
    Glue stick Natural 11.3mm 100mm 123 to 193°C 24 230g


    Trustpilot