Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.42 |
5+ | £4.03 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Stannol Kolophonium Acid-Free Rosin Flux is an acid-free flux suitable for electronics.
Colophony (also referred to as rosin) is an amber-coloured brittle, glassy solid at room temperature and becomes liquid at temperatures of 80 to 100°C.
In practical use, small amounts can be chipped off and dissolved in isopropyl alcohol (IPA), or it can be melted by gentle heat from a soldering iron. The resulting liquid can then be brushed or dripped onto the item to be soldered.
Dispensing Method | Tub |
---|---|
Flux Type | Rosin |
Volume | 20ml |
Weight | 20g |
To use this facility please Sign In.
Sign In