Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Stannol 478001 Solder Wire Pb60Sn40 1.0mm 100g

Order Code:  

50-2436

 
Brand: Stannol MPN: 478001 EAN-13: 4006062780016
  • RoHS Non Compliant
  • Country of Origin:

Discontinued


A 100g pack of 1mm daimeter Stannol S321 Pb60/Sn40 Soldering Wire.


  • 60% lead
  • 40% tin
  • Contains urea as a flux core
  • The flux is halogen activated
  • Through the high activity, the flux possess very good wetting properties on all metal surfaces apart from aluminium
  • Ideally suited for the metal, tin and electronics industries
  • Can be used for hand-, robot- and flame brazing
  • The wire S321 complies with IEC 61190-1-3 type ORH1 and DIN EN 29454-1 Type 2.1.2.A, making it water soluble

Please note that this product contains 40% tin and 60% lead. For general electronics use, we recommend a 60% tin and 40% lead alloy.

Reviews


Be the first to submit a review

Trustpilot