Christmas Opening Hours and Delivery Dates here

Stannol 830333 Fine Fluxer 350 Flux Pen - 8ml

Order Code:

49-4238

Brand: Stannol MPN: 830333 EAN-13: 4006062303338
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 04/02/2026

The Stannol Fine Fluxer 350 Flux Pen is ideal for repairs and hand-mounting of SMD components on densely populated boards and ceramic substrates.


  • Precise application via pen
  • Excellent wetting properties with lead-free alloys
  • Easy handling in difficult to access places
  • No-clean, electrically safe
  • Colour: light yellow
  • Density (at 20°C): 0.927g/cm³
  • Flash point: 12°C
  • Ignition temperature: ~ 400°C
  • Solid content: 29.7%
  • Acid number: 21mg KOH/g
  • Supplied in an 8ml applicator pen
Volume 8ml
Flux Type No clean
Dispensing Method Pen

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot