Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £14.07 | £12.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Starrett Fast Cut Bi-Metal Holesaws combine a new tooth material and a 5.5 TPI/25mm tooth form, with increased resistance to heat and wear. Providing a smoother, faster cut on a wide range of materials, when compared to the previous constant pitch saw.
Specifically suited to cutting stainless and mild steel sheet, they will also cut through tubes with a wall thickness of up to 3mm (1/8in).
Cutting Depth: 41mm.
Starrett FCH0334 Fast Cut Bi Metal Holesaw has the following specification:
Diameter: 95mm (3.3/4in).
Type | Holesaw |
---|
To use this facility please Sign In.
Sign In