Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £40.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Extra long pin punch. Hardened and tempered with a knurled grip. The drive pin sections are 90mm (3.1/2in) long and the diameters of the punches are slightly under the sizes listed.
Length: 200mm (8in).
1 x Starrett S248PC Long Pin Punch Set 5 Piece
Sizes: 3mm (1/8in), 5mm (3/16in), 6mm (1/4in), 8mm (5/16in) and 9.5mm (3/8in).
Type | Punch |
---|
To use this facility please Sign In.
Sign In