Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Precision ground straight edge with a bevel on one side, which is excellent for drawing or scribing straight lines and checking surfaces for straightness. The thickness and design permit it to retain shape and accuracy.
Specification:
Length: 600mm (24 in)
Width x thickness: 36 x 4.4mm (1 13/32 x 11/64 in).
Type | Edge |
---|
To use this facility please Sign In.
Sign In