StarTech.com 2- and 4-port USB DVI KVM Switches with USB Hubs and Audio Support

<p>These <STRONG>StarTech.com DVI KVM switches from StarTech.com</STRONG> allow you to use the same keyboard, mouse and DVI display to switch between up to 4x computers, saving you desk space, money and time. Each switch also supports audio switching and has a USB hub to share other peripherals between the computers. Please see the Technical Specification for details.</p>
  • Switch one set of periperals between up to 4x computers
  • Includes keyboard, mouse, video, audio and up to 4 x others
  • Save time, desk space and money
Description Image Product MPN Pricing (Ex VAT) Buy Qty Video Support Additional USB Audio Max. Video Resolution Power Supply
StarTech.com SV231DDVDUA 2 Port USB DVI VGA Dual Display KVM Switch with Audio
StarTech.com SV231DDVDUA 2 Port USB DVI VGA Dual Display KVM Switch with Audio
Standard range
SV231DDVDUA
1+ £248.00

1 in Stock, despatched in 2 days
DVI + VGA Yes Yes 1920 x 1200 AC adaptor
StarTech.com SV231DVIUA 2 Port USB DVI KVM Switch With Audio and USB 2.0 Hub
StarTech.com SV231DVIUA 2 Port USB DVI KVM Switch With Audio and USB 2.0 Hub
Standard range
SV231DVIUA
1+ £224.00

1 in Stock, despatched in 2 days
DVI Yes Yes 1920 x 1200 AC adaptor
Order code Manufacturer's
part no.
Ports USB hub
ports
Max. Video
resolution
19-9812 SV211KDVIGB 2 2 2048 x 1536
19-9853 SV231DDVDUA 2 2 1920 x 1200*
19-9817 SV231DVIUA 2 4 1920 x 1200
19-9825 SV431DVIUAGB 4 4 1920 x 1200
*This switch can manage 1 x DVI and 1 x VGA at the same time


Trustpilot