Christmas Opening Hours and Delivery Dates here

StarTech.com CMDUCT1UX 1U 19" Finger Duct Rack Cable Manager w/ Cover

Order Code:

19-9880

Brand: StarTech.com MPN: CMDUCT1UX EAN-13: 0065030857581

Discontinued


The CMDUCT1UX 1U Finger Duct Cable Management Panel from StarTech.com can be mounted to a standard 19-inch 2 or 4-post rack to help you organise horizontal cabling through a covered cable duct.

The cable organiser features a removable top cover that makes it easy to add or remove bundled cables quickly. The duct also offers a series of fingers on either side, as well as pass-through holes at the back to help you route your cables where you need them, and reduce cable strain.

For easy installation, this horizontal cable organiser is supplied with 2 sets of rack screws (M5 and M6) and is backed by a 2-year warranty.


  • Colour: Black
  • Enclosure type: Steel
  • External dimensions: 47 x 482 x 61.2mm
  • Mounting options: Front
  • U height: 1U
  • Manufacturer's part: CMDUCT1UX
Colour Black
Material Steel
U Height 1

Trustpilot