StarTech.com DP2VGAAMM2M DisplayPort To VGA Adapter Cable With Audio - 6ft (2m)

Order Code:

19-8245

Brand: StarTech.com MPN: DP2VGAAMM2M EAN-13: 0065030861878
Qty Unit Price (Ex VAT)
1+ £23.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/12/2025

This unique 6-foot DisplayPort to VGA adaptor cable from StarTech.com features a built-in audio port, which enables you to connect a VGA monitor as well as speakers to your DisplayPort (DP) equipped desktop computer.

With the built-in audio port you no longer need to run a separate audio cable from your monitor or speakers directly to your desktop or laptop computer. Simply plug the audio cable from your speakers into the adaptor cable for a simple and tidy solution.

In order to use the audio function of the adaptor, it needs to be powered through USB. Simply connect a Micro-USB cable into the adaptor from your computer, monitor or USB grommet in order to provide the necessary power.

The adaptor guarantees you always have all of the connections you need. If the audio port on your computer is damaged or blocked, this adaptor cable ensures you still have sound available for watching video presentations, listening to music while you work or chatting with your colleagues over Skype™.

The DP2VGAAMM2M is backed by a 2-year warranty and free lifetime technical support.


  • Audio specification: 2-channel stereo (3.5mm)
  • Cable length: 2m
  • Colour: Black
  • Connector A: DisplayPort (20 pin) male latching
  • Connector B: 3.5mm Mini-Jack (3 position) female, VGA (15 pin, high density D-Sub) male
  • Connector type(s): USB Micro-B (5 pin) female
  • Converter type: Active
  • Maximum analogue resolutions: 1920 x 1200/1080p (output)
  • Maximum digital resolutions: 1920 x 1200/1080p (input)
  • USB-powered
  • Wide screen supported
  • Manufacturer's part no. DP2VGAAMM2M
Connector 1 DisplayPort
Connector 2 Female mini jack
Number of Ports 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot