StarTech.com DVI2VGAMM6 DVI To VGA - 6ft Cable

Order Code:

19-8007

Brand: StarTech.com MPN: DVI2VGAMM6 EAN-13: 0065030859462

Discontinued


The DVI2VGAMM6 is an end-to-end cable adaptor solution from StarTech.com that connects directly from your digital DVI-D computer to your VGA monitor or projector in one simple cable, saving you the hassle of combining a DVI to VGA adaptor with a bulky VGA cable, perfect for connecting a DVI-equipped POS computer or kiosk to a touch screen monitor that only supports VGA.

Unlike most digital DVI to VGA adaptors which require a power outlet to convert the video signal, the DVI2VGAMM3 doesn't need external power in most installations. For added convenience and compatibility with low-powered DVI video cards, the DVI2VGAMM6 features an optional integrated USB power source (USB cable not included), making it perfect for boardroom or classroom projectors that require a simple installation, that may need to work with more than one computer system.

In the past converting digital DVI to VGA was a difficult and expensive task that often resulted in upgrading to a DVI-D display. Avoid upgrade costs by connecting your DVI-D video source to your existing VGA display using the DVI2VGAMM6. Because the adaptor cable supports video resolution up to 1920 x 1200 you can use your existing VGA monitor or projector while maintaining high-definition video quality.

The DVI2VGAMM6 is backed by a 2-year warranty and free lifetime technical support.


  • Cable length: 1800mm
  • Connector A: DVI-D (25 pin) male input
  • Connector B: VGA (15 pin, high density D-Sub) male output
  • Connector type(s): USB Micro-B (5 pin) female
  • Converter type: Active
  • Maximum analogue resolutions: 1920 x 1200
  • Maximum digital resolutions: PC resolutions up to 1920 x 1200 @ 60Hz
  • USB-powered
  • Manufacturer's part no. DVI2VGAMM6
Type DVI to VGA cable
Colour Black

Reviews


Be the first to submit a review

Trustpilot