Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This FCREADMICRO3 USB 3.0 Multimedia Card Reader from StarTech.com offers quick access to the most popular flash card formats from any computer with a USB port (optimal performance with 3.0, backward compatible with USB 2.0).
Suitable for quickly accessing memory cards of virtually any portable media device (e.g. digital cameras, MP3 players, etc.), this versatile media card reader supports the most popular card.
An ideal Laptop or Desktop accessory, this pocket-sized memory card reader is lightweight, portable, and backed by a 2-year warranty with free lifetime technical support.
Interface | USB 3.0 |
---|---|
Size | 111 x 60 x 26mm |
Type | Multimedia card reader |
To use this facility please Sign In.
Sign In