StarTech.com HDMI Over Cat5 Video Extenders

<p>These <STRONG>StarTech.com HDMI extenders</STRONG> allow you to overcome the limitations of the maximum length of HDMI cables. These kits consist of a transmitter and a receiver that can send your video signals over Cat5 or Cat6 cables for distances up to 70m. With simple power arrangements including Power over Cable (PoC) and power from the HDMI signal, these extenders offer quick and easy installation. Please see the Technical Specification for details.</p>
  • Extend your HDMI signals up to 70m (19-8062)
  • Control your HDMI source from the remote display (19-8065)
Description Image Product MPN Pricing (Ex VAT) Buy Qty Audio Max. Video Resolution Additional Signals Power Supply Video Support
StarTech.com ST121HDBTE HDMI Extender 70m HDBASE-T Power From One Side
StarTech.com ST121HDBTE HDMI Extender 70m HDBASE-T Power From One Side
Standard range
ST121HDBTE
1+ £330.00

5 available to back orderBack-order availability date - 10/02/2025
Yes 4K Power over cable AC adaptor HDMI
StarTech.com ST121SHD50 Extends An HDMI Signal Over Cat5 UTP Cable Up To 50m
StarTech.com ST121SHD50 Extends An HDMI Signal Over Cat5 UTP Cable Up To 50m
Standard range
ST121SHD50
1+ £158.00

1 available to back orderBack-order availability date - 10/02/2025
Via HDMI 1920 x 1080 / 1080p Power over cable AC adaptor HDMI
Order code Manufacturer's
part no.
Power
Supply
Extends by Separate
audio
Additional
Signals
Max. Video
resolution
19-8062ST121HDBTE AC adaptor included 70m (230ft) Yes PoC 4K
19-8065ST121SHD30 Via HDMI 30m (100ft) No IR remote 1920x1080 / 1080p
19-8066ST121SHD50 AC adaptor included 40m (130ft) No PoC 1920x1080 / 1080p

PoC = Power over Cable



Trustpilot