StarTech.com ICUSB2322F USB To 2 Port RS232 DB9 Serial Adapter Cable

Standard range
Order Code:

19-9797

Brand: StarTech.com MPN: ICUSB2322F EAN-13: 0065030843492
Qty Unit Price (Ex VAT)
1+ £72.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in Stock, despatched in 2 days

The StarTech.com ICUSB2322F 2-Port USB to Serial RS232 Adaptor Cable with FTDI chipset and COM Retention converts an available USB 1.1 or 2.0 port into 2 RS232 serial DB9 ports to connect, monitor and control your serial devices.

This compact adaptor features COM retention, allowing the same COM port values to be automatically reassigned to the port if the cable is disconnected and reconnected to the host computer, or if the system is rebooted. Unlike most USB-serial adaptors, this uses the FTDI chipset, which supports additional customisation, advanced features, and compatibility not necessarily offered by other solutions.

This USB-serial adaptor is compatible with a broad list of Operating Systems, including Windows®, Windows CE, Mac OS and Linux, making this product the perfect solution for integrating into mixed environments. It is backed by a 2-year warranty and free lifetime technical support.


  • Bus type: USB 2.0
  • Cable length: 1.8m
  • Colour: Black
  • Connector type(s): DB-9 (9 pin, D-Sub) male, USB A (4 pin) male
  • Enclosure type: Plastic
  • Interface: Serial
  • Max baud rate: 921.6 kbps
  • OS compatibility: Windows® 10, 8 / 8.1, 7, Vista, XP, 2000, CE(4.2+)
  • Ports: 2
  • USB-powered
  • System and cable requirements: One available USB 1.1 (or better) port
  • Manufacturer's part: ICUSB2322F
Type USB to RS-232 cable
Interface Serial RS-232 x 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot