StarTech.com ICUSB232INT1 Internal 1 Port USB To Serial Converter Adapter

Standard range
Order Code:

19-9804

Brand: StarTech.com MPN: ICUSB232INT1 EAN-13: 0065030840934
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 2 days

The ICUSB232INT1 USB to RS232 Serial Adaptor from StarTech.com allows you to add an RS232 port to any desktop system equipped with an available USB motherboard header. Unlike standard USB to serial cables, this cable is designed for use inside the PC case, affording an entirely internal solution with no mess or extra adaptors needed.

This compact and simple USB adaptor offers a cost-effective solution that bridges the compatibility gap between modern computers and legacy serial peripherals and is backed by a 2-year warranty and free lifetime technical support.


  • Bus type: Motherboard header
  • Cable length: 600mm
  • Card type: Standard profile (LP bracket included)
  • External ports: DB-9 (9 pin, D-Sub) male
  • Interface: Serial
  • Internal ports: IDC (10 pin, motherboard header) female
  • Max baud rate: 115.2 kbps
  • OS compatibility: Windows® 10, 8 / 8.1, 7, Vista, XP, 2000, 98SE, XP embedded, CE (4.2+)
  • Ports: DB-9 (9 pin, D-Sub) male, IDC (10 pin, motherboard header) female, 1
  • Product dimensions: 123 x 45 x 12mm
  • Manufacturer's part no. ICUSB232INT1
Type USB to RS-232 adaptor
Interface Serial RS-232

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot