StarTech.com ICUSB232V2 1 Port USB To RS232 DB9 Serial Adapter Cable - M/M

Order Code:

19-9807

Brand: StarTech.com MPN: ICUSB232V2 EAN-13: 0065030852609
Qty Unit Price (Ex VAT)
1+ £24.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
560 in stock, despatched in 2 working days

The ICUSB232V2 1 Port USB to Serial Adaptor from StarTech.com converts a USB port into an RS232 DB9 serial port to connect to, monitor, and control a serial device.

Supporting data transfer rates up to 921.6 Kbps, this USB to serial cable is a convenient and cost-saving solution for providing serial connectivity to devices such as point-of-sale terminals, serial modems, industrial equipment, and a wide variety of other RS232 peripherals.

The USB to RS232 converter is easy to install and offers broad operating system compatibility, including Windows® 8, Linux and Mac OS®, for easy integration into mixed environments.

It is backed by a 3-year warranty and free lifetime technical support.


  • Bus type: USB 2.0
  • Connector type(s): DB-9 (9 pin, D-Sub) male, USB A (4 pin) male
  • Enclosure type: Plastic
  • Interface: Serial
  • Max baud rate: 921.6 kbps
  • OS compatibility: Windows® 10, 8 / 8.1, 7, Vista, XP, 2000
  • Ports: 1
  • System and cable requirements: One available USB 1.1 (or above) port
  • Product dimensions: 430 x 35 x 20mm
  • Manufacturer's part: ICUSB232V2
Type Serial RS-232

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot