StarTech.com LFH 59 Male To Dual Display Adaptor Cable DMS 59

<p>The <strong>StarTech.com range of DMS-59 to Dual Display Cables</strong> allows you to split the video from a single LFH (Low Force Helix) graphics card on to two DisplayPort, DVI or VGA monitors. The DMS Y cables support high resolutions of up to 4k x 2k (3840 x 2160) with a maximum HBR2 bandwidth of 21.6 Gbps and are compatible with DMS / LFH 59 or DMS / LFH 60 graphics cards such as Matrox, NVIDIA, PNY, ATI and HP.</p><p>Backed by the StarTech.com Lifetime Warranty,
  • Moulded connectors with strain relief
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 200mm
  • Colour: Black
  • Connector A: DMS-59 (59 pin) male
  • Connector B: DisplayPort, DVI-I or VGA
  • Connector plating: Nickel
Description Image Product Buy Qty Pricing (Ex VAT) Type Colour Length
StarTech DMSDVIDVI1 200mm LFH 59 Male To Dual Female DVI I DMS 59 Cable
StarTech DMSDVIDVI1 200mm LFH 59 Male To Dual Female DVI I DMS 59 Cable
Extended range
Order code: 19-9229
MPN: DMSDVIDVI1

1 available to back orderBack order, lead time 7 days
1+ £22.00
DVI cable Black 0.2m
StarTech DMSVGAVGA1 200mm LFH 59 Male To Dual Female VGA DMS 59 Cable
StarTech DMSVGAVGA1 200mm LFH 59 Male To Dual Female VGA DMS 59 Cable
Standard range
Order code: 19-9241
MPN: DMSVGAVGA1

1 in Stock, despatched in 2 days
1+ £11.00
VGA cable Black 0.2m


Trustpilot