StarTech.com MPEXSATA22I 2 Port Mini PCIe Internal SATA II Controller Card

Order Code:

19-9569

Brand: StarTech.com MPN: MPEXSATA22I EAN-13: 0065030842501

Discontinued


This MPEXSATA22I 2-Port Mini PCIe to SATA Controller Card from StarTech.com lets you add 2 SATA 3Gbps connectors to a small form factor or embedded system, through a Mini PCI Express expansion slot.

Perfect for upgrading the capabilities of a system that would typically have a very limited number of internal ports, this controller card is compatible with all types of Serial ATA devices, including hard drives (HDDs), Solid State Drives (SSD), and optical drives (CD/DVD/BD).

A versatile solution for internal storage applications, it features built-in RAID support (JBOD, BIG, RAID 0, RAID 1), and is backed by a 2-year warranty and free lifetime technical support.


  • Bus type: Mini PCI express
  • Connector type: Mini PCI express x1 (52 pin) male
  • Interface type & rate: SATA II (3 Gbps)
  • Internal ports: SATA (7 pin, data) plug
  • Maximum data transfer rate: 3.0 Gbps
  • OS compatibility: Windows® 10, 8 / 8.1, 7, Vista, XP, 2000
  • Ports: SATA (7 pin, data) plug, 2
  • RAID: Yes
  • Supported RAID modes: BIG (spanning or concatenation), JBOD - (just a bunch of discs), RAID 0 (striped disks), RAID 1 (mirrored disks)
  • System and cable requirements: Full length mini PCI express slot
  • Product dimensions: 50 x 30 x 4mm
  • Manufacturer's part no. MPEXSATA22I
Type PCIe to SATA controller
Interface SATA II

Trustpilot