StarTech.com PCI420USB 5 Port PCI High Speed USB 2.0 Adapter Card

Order Code:

19-9579

Brand: StarTech.com MPN: PCI420USB EAN-13: 0065030794190

Discontinued


This PCI-based High Speed USB 2.0 Adaptor Card from StarTech.com adds five USB 2.0 'A' Female ports - 1 internal, 4 external - to your PCI-capable PC.

Supported by popular operating systems including Windows 98SE/ME/2000/XP/Vista, the PCI USB 2.0 card is a versatile solution that lets you add USB 2.0 connections without having to upgrade the system motherboard.

A convenient and time-saving solution, the PCI USB card is WHQL certified to simplify driver installation in Windows XP operating environments, and supports USB device hot-swapping - allowing you to connect/disconnect USB peripherals without having to power down the computer.

Designed and constructed to provide long-lasting USB capability, the adaptor card is backed by StarTech.com's Lifetime Warranty and free lifetime technical support.


  • Bus type: PCI / PCI-X (5 / 3.3V)
  • Card type: Standard profile
  • Connector type(s): PCI / PCI-X (universal 3.3 & 5V, 32-bit) male
  • External ports: USB A (4 pin) female
  • Interface: USB 2.0
  • Internal ports: USB A (4 pin) female
  • Maximum data transfer rate: 480 Mbps
  • OS compatibility: Windows® 10, 8 / 8.1, 7, Vista, XP, 2000, ME, 98SE
  • Ports: USB A (4 pin) female, USB A (4 pin) female, 5
  • System and cable requirements: Unused PCI slot
  • Product dimensions: 9.5 cm x 12 cm
  • Manufacturer's part no.: PCI420USB
Colour N/A
LED Colour N/A
Number of Ports 5

Reviews


Be the first to submit a review

Trustpilot