StarTech.com PEX1P 1 Port PCI-Express Parallel Card

Order Code:

19-9761

Brand: StarTech.com MPN: PEX1P EAN-13: 0065030824170

Discontinued


This PCIe Parallel Adaptor card from StarTech.com can be installed in a PCI Express (PCIe) slot, allowing you to connect EPP/ECP parallel peripherals to any computer system. Relying on a native single-chip design (Oxford OXPCIe952), this adaptor harnesses the true capability of PCI Express to ensure maximum performance and reliability.

This high performance SPP/EPP/ECP parallel card adds one DB25 parallel port, perfect for connecting printers, scanners, CD-R/RW drives, memory card readers, bar code scanners and more. With the added convenience of plug and play capability, installing the parallel adaptor card is hassle-free.

The adaptor card includes both standard and half-height/low profile mounting brackets and is backed by a 2 year warranty and free lifetime technical support.


  • Bus type: PCI express
  • Card type: Standard profile (LP bracket included)
  • Connector type: PCI express x1 male
  • External ports: DB-25 (25 pin, D-Sub) female
  • Interface: Parallel
  • Maximum data transfer rate: 2.5 Mbps
  • OS compatibility: Windows® 10, 8/8.1, 7, Vista, XP, 2000, 98SE, 95, XP embedded, CE 6.0/5.0
  • Ports: DB-25 (25 pin, D-Sub) female, 1
  • Product dimensions: 120 x 110 x 21mm
  • Manufacturer's part no. PEX1P
Type 1-Port PCI-Express parallel card

Reviews


Be the first to submit a review

Trustpilot