Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

StarTech.com PEXSAT34SFF PCI Express 2.0 SATA III (6Gbps) x2 Controller Card

Order Code:  

19-9577

 
Brand: StarTech.com MPN: PEXSAT34SFF EAN-13: 0065030849975

Discontinued


The Startech.com PEXSAT34SFF PCI Express 2.0 SATA Controller Card enables 4x AHCI SATA III connections to be added to a computer through a single internal Mini-SAS (SFF-8087) connector. The Mini-SAS connector with Port Multiplier support allows for multiple SATA drives (up to 7) to be connected using a single cable. When used with StarTech's Mini-SAS to 4x SATA breakout cable or Mini-SAS SFF-8087 backplane (accessories not included, SAS drives not supported), you have a complete internal 6Gbps connectivity solution, all from a single card.

Featuring HyperDuo technology, the SATA card offers SSD auto-tiering which lets you balance the performance advantages of SSD storage with the cost-effectiveness and large capacity of standard hard drives. By combining SSD and HDD drives into a single volume (up to 3 SSD + 1 HDD), HyperDuo discreetly works in the background to identify and move frequently accessed files to the faster SSD drive(s) for improved data throughput - up to 80% of SSD performance! (Note: The HyperDuo automatic storage tiering feature is compatible with computers that use a BIOS.)

Compliant with SATA revision 3.0, this PCI Express SATA RAID card delivers up to 6Gbps of data bandwidth; ideal for high performance hard drives and solid state drives (SSD). Plus, the controller card offers an effective hardware RAID solution, with native RAID (0, 1, 1+0) support.

The PEXSAT34SFF PCIe SATA 6G card is backed by a 2-year StarTech.com warranty and free lifetime technical support.


  • Bus type: PCI express x2
  • Card type: Standard profile (LP bracket included)
  • Interface type & rate: SATA III (6 Gbps)
  • Interface: Mini-SAS
  • Internal ports: SFF-8087 (36 pin, internal Mini-SAS) plug
  • Max drive capacity: Currently tested up to 4TB per drive
  • OS compatibility: Windows® 10, 8 / 8.1, 7, Vista, XP
  • Port multiplier: Yes
  • Supported RAID modes: JBOD, RAID 0, RAID 1, and RAID 10
  • System and cable requirements: Available PCI express x2 slot (backward compatible with x4, x8, and x16 slots), Mini-SAS SFF-8087 to SATA cable (not included)
  • Product dimensions: 120 x 70 x 20mm
  • Manufacturer's part no.: PEXSAT34SFF
Interface SAS x1
Type PCIe to SATA controller

Reviews


Be the first to submit a review

Trustpilot