StarTech.com S322SAT3R SATA 6Gbps Internal RAID Adapter

Order Code:

19-9638

Brand: StarTech.com MPN: S322SAT3R EAN-13: 0065030857529

Discontinued


This internal drive-mounted SATA RAID adaptor from StarTech.com enables you to connect two SATA hard drives to a single SATA connector on your motherboard and build a hardware RAID array.

This versatile RAID adaptor features a built-in hardware RAID controller, supporting JBOD, BIG, RAID 0 and RAID 1, to achieve greater drive capacity, secure data redundancy or improved system performance.

With two included SATA cables you'll have everything you need to ensure a hassle-free installation. This plug-and-play HDD adaptor is easy to install, mounting directly to your drive without any additional hardware or software installation.

To ensure compatibility with your computer system, the S322SAT3R supports all of the leading operating systems, including: Microsoft Windows® (8/7/Vista/XP/Server 2008/Server 2003), Apple® OSX (10.9/10.8/10.7/10.6), Linux, and Google Chrome OS™.

To maximize performance and utilise the full speed potential of your SATA III hard drives, this HDD RAID controller supports SATA III for transfer speeds up to 6 Gbps when paired with a compatible controller.

It is also backed by a 2-year warranty and free lifetime technical support.


  • Compatible drive types (type and rate): SATA
  • Connectors, drive: SATA (7 pin, data) plug
  • Connectors, host: SATA data and power combo (7+15 pin) receptacle
  • Drive installation: Fixed
  • Interface type and rate: SATA III (6 Gbps)
  • Max drive capacity: Currently tested with up to 4TB 7200 RPM hard drives
  • Maximum data transfer rate: 6 Gbps
  • Number of drives: 2
  • OS compatibility: OS independent, no software or drivers required
  • Port multiplier: Yes
  • Ports: 2
  • RAID: Yes
  • Supported RAID modes: BIG (spanning or concatenation), JBOD - (just a bunch of discs), RAID 0 (striped discs), RAID 1 (mirrored discs)
  • Product dimensions: 75 x 26 x 23mm
  • Manufacturer's part no. S322SAT3R
Type Internal RAID adaptor
Drive Interface SATA III
Host Interface SATA III

Trustpilot