Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

StarTech.com SDOCKU33EBV USB 3.0 & eSATA To SATA 6Gbps HDD Docking Station

Order Code:  

19-9685

  Copy to clipboard
Brand: StarTech.com  Copy to clipboard MPN: SDOCKU33EBV Copy to clipboard EAN-13: 0065030859493
 Report an error

Discontinued

The versatile SDOCKU33EBV UASP-enabled USB 3.0/eSATA docking station from StarTech.com makes it easy for you to connect and swap 2.5in or 3.5in SATA III hard drives (HDD) and solid state drives (SSD), with the option to connect through either USB or eSATA.

For convenient compatibility and time-saving performance, the SDOCKU33EBV docking station can be connected through USB 3.0, with support for full USB 3.0 bandwidth (5 Gbps) as well as UASP, which delivers performance up to 70% faster than conventional USB 3.0 when paired with a UASP-enabled host controller. For fast performance and efficient data transfers, the dock also supports the full SATA III bandwidth of 6 Gbps when connected through eSATA.

With support for large capacity SATA I/II/III drives (tested up to 6TB), as well as 2.5in or 3.5in drives, this HDD/SSD docking station makes it easy to maximise the storage/back-up capabilities of your computer using virtually any SATA drive.

To ensure compatibility with your computer system, the SDOCKU33EBV supports all of the leading operating systems. It is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Compatible drive types (type and rate): SATA
  • Connectors, drive: SATA data and power combo (7+15 pin) receptacle
  • Connectors, host: eSATA (7 pin, data) female, USB 3.0 B (9 pin, SuperSpeed) female
  • Drive installation: Removable
  • Drive size: 2.5in and 3.5in
  • Hot swap capability
  • Interface type and rate: SATA III (6 Gbps), USB 3.0 - 5 Gbit/s
  • Interface: USB 3.0 and eSATA
  • Max drive capacity: Currently tested with hard drives up to 6TB 7200 RPM
  • Maximum data transfer rate: 6 Gbps (eSATA)
  • Number of drives: 1
  • OS compatibility: OS independent, no software or drivers required
  • Power source: AC adaptor included
  • Product dimensions: 139 x 92 x 53mm
  • Manufacturer's part: SDOCKU33EBV
Drive Interface SATA III
Host Interface eSATA / USB 3.0
Type Docking station

Reviews


Be the first to submit a review