StarTech.com ST521PMINT 5x1 port SATA port Multiplier Card

Order Code:

19-9645

Brand: StarTech.com MPN: ST521PMINT EAN-13: 0065030859509

Discontinued


This 1-to-5 SATA drive port multiplier from StarTech.com lets you connect five individual SATA hard drives to a single SATA host controller, vastly increasing the storage capacity of your computer system.

The ST521PMINT optimises port usage enabling you to connect up to five SATA drives to a single SATA port. To ensure maximum performance the SATA port multiplier supports SATA III host controllers and hard drives, with transfer speeds up to 6 Gbps, so you can experience fast performance, even with 5 individual drives connected.

You can mount the adaptor into any new or legacy desktop expansion slot, including PCI, AGP, and PCIe. To ensure compatibility with most computer cases, full-profile and low-profile mounting brackets are included. The HDD adaptor also includes HDD activity LED headers, so you can connect your computer case LEDs to the card for full activity reporting.

The ST521PMINT is backed by a 2-year warranty and free lifetime technical support.


  • Compatible drive types (type and rate): SATA
  • Connectors, drive: SATA data & Power combo (7+15 pin) receptacle
  • Connectors, host: SATA (7 pin, data) receptacle
  • Drive size: 2.5in & 3.5in
  • Interface type & rate: SATA III (6 Gbps)
  • Max drive capacity: Currently tested with up to 6TB 7200 RPM hard drives
  • Maximum data transfer rate: 6 Gbps
  • Number of drives: 5
  • OS compatibility: OS independent, no software or drivers required
  • Port multiplier
  • Product dimensions: 120 x 93 x 18mm
  • Manufacturer's part no. ST521PMINT
Type 1 to 5 SATA multiplier
Drive Interface SATA
Host Interface SATA

Reviews


Be the first to submit a review

Trustpilot