StarTech.com Ultra HD HDMI Cable With Ethernet

The StarTech.com range of high speed HDMI cables supports Ethernet data connectivity between compatible HDMI products, and is fully backward compatible with older HDMI devices. They feature gold-plated HDMI male connectors, helping to ensure a high quality digital connection capable of transmitting high-definition video and multi-channel audio between Blu-Ray Players, HDTVs, DVD Players, DVRs and more. These high quality HDMI cables support 1080p+ resolutions at up to 120Hz refresh rate, with life-like colour. To accommodate the demands of future high definition devices, such as increased resolutions and higher frame rates, these Ultra HD cables also support resolutions up to 4k x 2k. Available in lengths from 1 to 3m.

Backed by the StarTech.com lifetime warranty.

  • 3D and Ethernet ready for supported devices
  • Supports Ultra HD Resolutions up to 4k x 2k
  • Gold-plated HDMI connectors
  • High quality construction
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1 to 3m
  • Colour: Black
  • Connector A: HDMI (19 pin) male
  • Connector B: HDMI (19 pin) male
  • Connector style: Straight
Description Image Product Buy Pricing (Ex VAT) Length Connector 1 Connector 2 Colour Type Number of A Connectors Number of B Connectors
StarTech HDMM1MHS 1m Ultra HD HDMI Cable With Ethernet
StarTech HDMM1MHS 1m Ultra HD HDMI Cable With Ethernet
Standard range
Order code: 19-9420
MPN: HDMM1MHS

310 in stock, despatched in 2 working days
1+ £7.95
Price per unit Ex VAT
1m HDMI male HDMI male Black HDMI lead 1 1
StarTech HDMM2MHS 2m Ultra HD HDMI Cable With Ethernet
StarTech HDMM2MHS 2m Ultra HD HDMI Cable With Ethernet
Standard range
Order code: 19-9422
MPN: HDMM2MHS

260 in stock, despatched in 2 working days
1+ £12.04
Price per unit Ex VAT
2m HDMI male HDMI male Black HDMI lead 1 1
StarTech HDMM3MHS 3m Ultra HD HDMI Cable With Ethernet
StarTech HDMM3MHS 3m Ultra HD HDMI Cable With Ethernet
Standard range
Order code: 19-9426
MPN: HDMM3MHS

20 in stock, despatched in 2 working days
1+ £15.41
Price per unit Ex VAT
3m HDMI male HDMI male Black HDMI lead 1 1


Trustpilot