StarTech.com USB A 3.0 To Micro B Slim Cables

The StarTech.com range of USB 3.1 Gen 1 (5 Gbps) to Micro-USB B Cables, better known as a USB 3.0 cables, let you position Micro-USB devices on your desk without the cable getting in the way. They are thinner and more flexible than standard cables, and are availabe with straight, right-angle or left-angle Micro-USB connectors that prevent awkward bends at the connection port.

These durable, lightweight cables are roughly half the thickness of a regular USB 3.0 cable, giving you the flexibility and freedom to place your devices as needed, with minimal clutter. The cables feature a thin, yet sturdy connector moulding, so you’ll be able to connect to your phone or tablet without removing its protective case. Choose a Micro-USB connector that lets you text, work or game on your mobile device even while it’s charging, without the cable getting in the way.

Replace the cable that came with your Micro USB mobile device or keep one as a spare while travelling.

As well as being ideal for connecting to your desktop devices, these cables provide the perfect solution for charging and syncing your USB 3.0 Micro B-equipped phones and tablets.

Backed by StarTech.com’s lifetime warranty.

  • Position your USB 3.0 devices as needed throughout your workspace
  • Connect to your device even in hard to reach areas and tight spaces
  • Charge and sync your mobile devices without removing the protective case
  • Cable jacket type: PVC - polyvinyl chloride
  • Connector plating: Nickel
  • Interface type & rate: USB 3.0 - 5 Gbit/s
Description Image Product Buy Pricing (Ex VAT) Length Connector 1 Connector 2 Colour Type
StarTech USB3AU1MLS 1m USB A 3.0 To Micro B Left Angle Slim Cable
StarTech USB3AU1MLS 1m USB A 3.0 To Micro B Left Angle Slim Cable
Standard range
Order code: 19-9202
MPN: USB3AU1MLS

5 in stock, despatched in 2 working days
1+ £12.57
Price per unit Ex VAT
1m USB 3.0 A male USB 3.0 micro B male Black USB 3 cable
StarTech USB3AU2MLS 2m USB A 3.0 To Micro B Left Angle Slim Cable
StarTech USB3AU2MLS 2m USB A 3.0 To Micro B Left Angle Slim Cable
Extended range
Order code: 19-9204
MPN: USB3AU2MLS

1 available to back orderBack order, lead time 7 days
1+ £14.71
Price per unit Ex VAT
2m USB 3.0 A male USB 3.0 micro B male Black USB 3 cable
StarTech USB3AU2MRS 2m USB A 3.0 To Micro B Right Angle Slim Cable
StarTech USB3AU2MRS 2m USB A 3.0 To Micro B Right Angle Slim Cable
Standard range
Order code: 19-9205
MPN: USB3AU2MRS

1 in stock, despatched in 2 working days
1+ £14.71
Price per unit Ex VAT
2m USB 3.0 A male USB 3.0 micro B male Black USB 3 cable
StarTech USB3AU50CMLS 500mm USB A 3.0 To Micro B Left Angle Slim Cable
StarTech USB3AU50CMLS 500mm USB A 3.0 To Micro B Left Angle Slim Cable
Standard range
Order code: 19-9206
MPN: USB3AU50CMLS

5 in stock, despatched in 2 working days
1+ £10.46
Price per unit Ex VAT
0.5m USB 3.0 A male USB 3.0 micro B male Black USB 3 cable
StarTech USB3AU50CMRS 500mm USB A 3.0 To Micro B Right Angle Slim Cable
StarTech USB3AU50CMRS 500mm USB A 3.0 To Micro B Right Angle Slim Cable
Standard range
Order code: 19-9207
MPN: USB3AU50CMRS

10 in stock, despatched in 2 working days
1+ £10.46
Price per unit Ex VAT
0.5m USB 3.0 A male USB 3.0 micro B male Black USB 3 cable
StarTech USB3AUB3MS 3m USB A 3.0 to Micro B Slim Cable M/M
StarTech USB3AUB3MS 3m USB A 3.0 to Micro B Slim Cable M/M
Standard range
Order code: 19-9209
MPN: USB3AUB3MS

5 in stock, despatched in 2 working days
1+ £18.79
Price per unit Ex VAT
3m USB 3.0 A male USB 3.0 micro B male Black USB 3 cable


Trustpilot