The USB32VGAE USB 3.0 to VGA Adaptor from StarTech.com turns an available USB 3.0 port into a VGA output with support for high resolution video (up to 2048 x 1152), providing a convenient external video solution which makes it easy to add multi-monitor/dual display capability to a USB 3.0-enabled desktop or laptop computer.
Using the high-bandwidth (up to 5 Gbps) SuperSpeed USB 3.0 interface, the adaptor functions as an external graphics card to deliver smooth, high-resolution content to your VGA display. It can be used to mirror your primary desktop, showing the same image on each display, or to extend your desktop to double your workspace and increase your productivity.
It is backed by a 2-year warranty and free lifetime technical support.
- Cable length: 160mm
- Colour: Black
- Connector A: USB 3.0 A (9 pin, SuperSpeed) male input
- Connector B: VGA (15 pin, high density D-Sub) female output
- Enclosure type: Plastic
- Maximum analogue resolutions: 2048x1152
- OS compatibility: Windows® 10
- USB-powered
- System and cable requirements: 1~2 USB displays
- Wide screen supported
- Product dimensions: 78 x 43.5 x 15.5mm
- Manufacturer's part: USB32VGAE
Type |
Graphics adaptor |
Cable Length |
160mm |
Colour |
Black |
Connector A |
USB 3.0 |
Connector B |
VGA |