StarTech.com USBMBADAPT 6 inch USB A Female To Motherboard Header Adapter

Standard range
Order Code:

19-9079

Brand: StarTech.com MPN: USBMBADAPT EAN-13: 0065030816953
Qty Unit Price (Ex VAT)
1+ £5.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
240 available to back orderBack-order availability date - 10/02/2025

This USB A to USB Motherboard Header Adaptor from StarTech.com features a 4-pin USB header (female) connection, as well as a regular USB A (female) port, thus allowing you to connect internal USB devices directly to the motherboard header connection.

This adaptor cable offers a cost-effective solution for connecting multi-function front panels, or any device that relies on using an internal USB port. Constructed of high quality materials and expertly constructed for durable performance, the USBMBADAPT adaptor is backed by StarTech.com's lifetime warranty.


  • Cable length: 150mm
  • Colour: Grey
  • Connector A: IDC (4 pin, motherboard header) female
  • Connector B: USB A (4 pin) female
  • Manufacturer's part no. USBMBADAPT
Type Motherboard header adaptor
Colour Grey
Length 0.15m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot